Infineon PTFA192001FV4FWSA1 technical specifications.
| Frequency | 1.99GHz |
| Gain | 15.9dB |
| Output Power | 50W |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA192001FV4FWSA1 to view detailed technical specifications.
No datasheet is available for this part.