Infineon PTFA192401FV4R250XTMA1 technical specifications.
| Frequency | 1.96GHz |
| Gain | 16dB |
| Output Power | 50W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFA192401FV4R250XTMA1 to view detailed technical specifications.
No datasheet is available for this part.