
RF MOSFET transistor, N-channel, enhancement mode, single element. Features 65V drain-source voltage, operating from 700MHz to 2200MHz. Offers 19dB typical power gain and 5W output power, suitable for 2-Carrier W-CDMA, 2-Tone, and CW operation. Packaged in a 10-pin SON EP (Small Outline No Lead Package, Exposed Pad) with a 4mm x 4mm x 1.42mm footprint, designed for surface mounting. Operating temperature range from -40°C to 175°C.
Infineon PTFA220041MV4XUMA1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | SON EP |
| Package Description | Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.42 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 700MHz |
| Maximum Frequency | 2200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Mode of Operation | 2-Carrier W-CDMA|2-Tone|CW |
| Typical Power Gain | 19dB |
| Output Power | 5W |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon PTFA220041MV4XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.