Infineon PTFA220121MV4R1KXUMA1 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PTFA220121MV4R1KXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.