Infineon PTFA241301EV1 technical specifications.
| Continuous Drain Current (ID) | 1.15A |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.42GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 438W |
| Output Power | 130W |
| Package Quantity | 35 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 438W |
| Series | GOLDMOS® |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA241301EV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.