Infineon PTFB082817FHV1R250XTMA1 technical specifications.
| Frequency | 821MHz |
| Gain | 19.3dB |
| Output Power | 60W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFB082817FHV1R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.