Infineon PTFB082817FHV1XWSA1 technical specifications.
| Frequency | 821MHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 28V |
| Output Power | 60W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB082817FHV1XWSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.