Infineon PTFB182503ELV1R250XTMA1 technical specifications.
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB182503ELV1R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.