Infineon PTFB192503FLV2R250XTMA1 technical specifications.
| Frequency | 1.99GHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 30V |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB192503FLV2R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.