Infineon PTFB210801FA V1 technical specifications.
| Frequency | 2.17GHz |
| Gain | 18.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 28V |
| Output Power | 20W |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTFB210801FA V1 to view detailed technical specifications.
No datasheet is available for this part.