Infineon PTFB210801FAV1R250XTMA1 technical specifications.
| Frequency | 2.17GHz |
| Gain | 18.5dB |
| Output Power | 20W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB210801FAV1R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.