Infineon PTFB211501FV1R250XTMA1 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 80mR |
| Frequency | 2.17GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 125°C |
| Output Power | 40W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB211501FV1R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.