Infineon PTFB211803ELV1R250XTMA1 technical specifications.
| Frequency | 2.17GHz |
| Gain | 17.5dB |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Output Power | 40W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFB211803ELV1R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.