Infineon PTFB213208FVV1XWSA1 technical specifications.
| Package/Case | Case H-34275G-6/2 |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 32.26 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 4.58 |
| Seated Plane Height (mm) | 4.58 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 2110MHz |
| Maximum Frequency | 2170MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 1-Carrier W-CDMA |
| Typical Power Gain | 17dB |
| Output Power | 320W |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon PTFB213208FVV1XWSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.