Infineon PTMA080304MV1AUMA1 technical specifications.
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 91W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTMA080304MV1AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.