Infineon PTMA180152MV1 technical specifications.
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.8GHz |
| Gain | 30dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 91W |
| Output Power | 15W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 91W |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTMA180152MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.