Infineon PTVA101K02EVV1XWSA1 technical specifications.
| Package/Case | Case 36275 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 41.15 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 4.58 |
| Seated Plane Height (mm) | 4.58 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 105V |
| Minimum Frequency | 1030MHz |
| Maximum Frequency | 1090MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | Pulsed RF |
| Typical Power Gain | 18dB |
| Output Power | 1000W |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon PTVA101K02EVV1XWSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.