Infineon PTVA120501EAV1R250XTMA1 technical specifications.
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTVA120501EAV1R250XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.