Infineon PTVA120501EAV1XWSA1 technical specifications.
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Operating Supply Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTVA120501EAV1XWSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.