Infineon PTVA123501FCV1XWSA1 technical specifications.
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTVA123501FCV1XWSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.