The PVA1054 is a 4-pin DIP solid state relay with a maximum output voltage of 100V and a maximum output current of 0.07A. It features an I/O isolation voltage of 2500V (RMS) and a maximum turn-off time of 0.015ms. The relay operates within a temperature range of -40 to 85°C and is packaged in a PDIP case.
Infineon PVA1054 technical specifications.
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.07A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.015ms |
| Maximum Turn-On Time | 0.025ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
Download the complete datasheet for Infineon PVA1054 to view detailed technical specifications.
No datasheet is available for this part.