Infineon PVD1354 technical specifications.
| Maximum Output Voltage | 100V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.5@Ta=40CA |
| Input Type | DC |
| Output Type | DC |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon PVD1354 to view detailed technical specifications.
No datasheet is available for this part.