Single-pole, normally open solid-state relay featuring AC/DC output up to 60V and 1A. Operates with a 25mA DC input control signal. Encased in a 6-pin PDIP package for surface-mount technology, with an operating temperature range of -40°C to 85°C. Designed with a single output element.
Infineon PVG612SPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVG612SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.