
Single-pole, single-throw solid-state relay featuring AC/DC output up to 2.5A and 20V. Operates with a 25mA DC input and offers a wide operating temperature range from -40°C to 85°C. This 6-pin PDIP package contains one element for reliable switching.
Infineon PVN012PBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVN012PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.