The PVO402P from Infineon is a solid state relay with a maximum output voltage of 400V and a maximum output current of 0.12A at 40°C. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay has a 1 Form A circuit arrangement and an input type of DC. It is isolated to 3750V RMS and has an 8-pin Thin-PAK package.
Infineon PVO402P technical specifications.
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Thin-PAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon PVO402P to view detailed technical specifications.
No datasheet is available for this part.