The PVR3300NPBF is a 10-pin PDIP solid state relay with a maximum output voltage of 300V and a maximum output current of 0.165A at 40C. It has a minimum operating temperature of -40C and a maximum operating temperature of 85C. The relay has a DC input type and a 2 Form A circuit arrangement. It is isolated with a 1500V RMS I/O isolation voltage.
Infineon PVR3300NPBF technical specifications.
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 300V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.165@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon PVR3300NPBF to view detailed technical specifications.
No datasheet is available for this part.