Infineon PVR3301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVR3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.