Infineon PVT212S-T technical specifications.
| I/O Isolation Voltage | 4000(Min)V |
| Maximum Output Voltage | 150V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.55@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon PVT212S-T to view detailed technical specifications.
No datasheet is available for this part.