AC/DC output solid-state relay featuring a 25mA DC input and a 0.24A, 400V AC/DC output. This single-element relay operates within a temperature range of -40°C to 85°C. The component is housed in a 6-pin PDIP package designed for surface-mount technology.
Infineon PVT412AS-TPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVT412AS-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.