The PVT422PPBF from Infineon is an 8-pin solid state relay with a maximum output voltage of 400V and a maximum output current of 0.12A at 40C. It features a 2 Form A circuit arrangement and can operate in a temperature range of -40 to 85C. The relay has a thin-PAK package and is suitable for use in applications requiring high voltage and current handling.
Infineon PVT422PPBF technical specifications.
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Thin-PAK |
| Package Family Name | Thin-PAK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon PVT422PPBF to view detailed technical specifications.
No datasheet is available for this part.