Infineon PVT442S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.63(Max) |
| Package Width (mm) | 6.47(Max) |
| Package Height (mm) | 3.42(Max) |
| Seated Plane Height (mm) | 4.43(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon PVT442S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.