Infineon PVY116-TPBF technical specifications.
| I/O Isolation Voltage | 1500(Min)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.25@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon PVY116-TPBF to view detailed technical specifications.
No datasheet is available for this part.