The PVY117-T from Infineon is a solid state relay with a maximum output voltage of 40V and a maximum output current of 0.47A at 40°C. It features a 1 Form A circuit arrangement and a DC input type. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a 4-pin SOP package.
Infineon PVY117-T technical specifications.
| I/O Isolation Voltage | 1500(Min)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.47@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon PVY117-T to view detailed technical specifications.
No datasheet is available for this part.