The PX3516ADDG-R4 is a dual synchronous gate driver from Infineon, designed for high-power applications. It operates within a temperature range of 0°C to 150°C and is compliant with RoHS regulations. This device features two drivers and two outputs, with a maximum output current of 2A and a maximum supply voltage of 6V. The gate driver is packaged in a halogen-free HVSON-20 package and is available in quantities of 4000 units per reel.
Infineon PX3516ADDG-R4 technical specifications.
| Package/Case | 125 |
| Channel Type | Synchronous |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PX3516ADDG-R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.