
The PX3519XTMA1 is a dual synchronous gate driver from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 2A. The device is compliant with RoHS regulations and is packaged in a tape and reel format with 4000 units per package. The PX3519XTMA1 is suitable for use in lead-free applications and is halogen-free.
Infineon PX3519XTMA1 technical specifications.
| Channel Type | Synchronous |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PX3519XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
