
The PZTA14E-6327 is an NPN transistor from Infineon with a collector base voltage of 30V and a maximum collector current of 300mA. It features a transition frequency of 125MHz and a maximum power dissipation of 1.5W. The transistor is packaged in a TO-261-4 case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Infineon PZTA14E-6327 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | PZTA14 |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon PZTA14E-6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
