Infineon PZTA42 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.6mm |
| hFE Min | 25 |
| Length | 6.5mm |
| Max Collector Current | 500mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon PZTA42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.