Solid State Relay 40mA 1.85V DC-IN 1A 100V DC-OUT 8-Pin
Infineon RDHA701CD10A2NX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| RoHS | No |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon RDHA701CD10A2NX to view detailed technical specifications.
No datasheet is available for this part.