Infineon RDHA710FR10A1NK technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon RDHA710FR10A1NK to view detailed technical specifications.
No datasheet is available for this part.