Solid State Relay 25mA 10V DC-IN 20A 100V 8-Pin SMD
Infineon RDHA710SE10A2QK technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.95.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon RDHA710SE10A2QK to view detailed technical specifications.
No datasheet is available for this part.