The SAA-XC866-4FRABE is an 8051 microcontroller with 16KB of FLASH memory, operating at 5V with a maximum frequency of 26.67MHz. It features an 8-bit data bus and supports UART and SPI interfaces. The device is packaged in a TSSOP package and is available on tape and reel. The microcontroller operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Infineon SAA-XC866-4FRABE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, SPI |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 750B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAA-XC866-4FRABE to view detailed technical specifications.
No datasheet is available for this part.