16-bit microcontroller featuring an 80166 CPU core operating at up to 50MHz, with a maximum speed of 25MHz. This CMOS device offers 76 I/O lines, a 16-bit external data bus, and a 23-bit address bus. It includes 3072 bytes of RAM, PWM channels, and an ADC, housed in a 100-terminal PQFP package. Designed for commercial temperature grades, it operates between 0°C and 70°C with a nominal supply voltage of 5V.
Infineon SAB-C161PI-LM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 51 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 25 |
| ROM (words) | 0 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB-C161PI-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.