Infineon SAB-C161PI-LM3V technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C161PI-LM3V to view detailed technical specifications.
No datasheet is available for this part.