16-bit microcontroller featuring an 80166 CPU core operating at a maximum clock frequency of 14MHz. This CMOS device offers 2048 words of MROM and 2048 bytes of RAM, with 77 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Supplied in a 100-terminal PQFP package (S-PQFP-G100), it operates within a commercial temperature range of 0°C to 70°C and supports a supply voltage from 2.7V to 3.6V.
Infineon SAB-C165-R25F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 14 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB-C165-R25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.