Infineon SAB-C167CR-LM technical specifications.
| Frequency | 25MHz |
| Interface | CAN, USART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C167CR-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.