Infineon SAB-C505CA-4EM technical specifications.
| Address Bus Width | 8b |
| Interface | CAN |
| Max Frequency | 20MHz |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Timers/Counters | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C505CA-4EM to view detailed technical specifications.
No datasheet is available for this part.