8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 12MHz. This MOS technology device offers 48 I/O lines, an 8-bit external data bus, and a 13-bit address bus. It includes 256 bytes of RAM and possesses an Analog-to-Digital Converter (ADC). Packaged in a 68-terminal PQCC (S-PQCC-J68) with a commercial temperature grade, it operates between 0°C and 70°C, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Infineon SAB80535-N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 13 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.