8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 18MHz. This CMOS device offers 68 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 2304 bytes of RAM and no ROM. It includes an Analog-to-Digital Converter (ADC) and is housed in an 84-terminal PQCC package (S-PQCC-J84) with an industrial temperature grade, supporting operation from -40°C to 85°C. Maximum supply voltage is 5.5V with a nominal of 5V.
Infineon SAB80C517A-N18-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.4 |
| Length | 29.4 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 37 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 18 |
| ROM (words) | 0 |
| RAM (bytes) | 2304 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB80C517A-N18-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.