The SAB80C535NT4085 is an 8051-based microcontroller with a core architecture optimized for serial interface applications. It features an 8-bit data bus width and operates at a maximum frequency of 12MHz. The device is designed to run on a 5V supply voltage and has a maximum power dissipation of 2W. It includes 48 programmable I/O lines and 3 timers/counters. The microcontroller has a ROMless memory type and a RAM size of 256B. It also features a watchdog timer for system reliability.
Infineon SAB80C535NT4085 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB80C535NT4085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.