Infineon SAB82532H10V32A technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 504 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB82532H10V32A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.